There are no models available for this part yet.
Overview of 0022288021 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0022288021 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM50025-02-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2426 In Stock |
|
$0.0750 / $0.2100 | Buy Now | |
DISTI #
0022288021
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022288021) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 | Buy Now | |
DISTI #
MOL22-28-8021
|
Heilind Electronics | KK 100 HDR ASSY RA BKWY 02 CK TIN | Americas - 0 in Stock |
|
$0.0785 / $0.0797 | Buy Now | |
DISTI #
22-28-8021
|
TTI | Headers & Wire Housings HEADER R/A 2P RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Each |
Americas - 28674 In Stock |
|
$0.1080 / $0.1840 | Buy Now |
CAD Models for 0022288021 by Molex
Part Data Attributes for 0022288021 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0022288021
This table gives cross-reference parts and alternative options found for 0022288021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022288021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86641-102 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0022288021 vs 86641-102 |
HB0202E-K0 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | 0022288021 vs HB0202E-K0 |
8614-00-02-1-LO-14-331-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022288021 vs 8614-00-02-1-LO-14-331-LF |
910F-9-102-03 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | 0022288021 vs 910F-9-102-03 |
68764-902LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022288021 vs 68764-902LF |
8614-00-02-1-LO-5-329-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022288021 vs 8614-00-02-1-LO-5-329-LF |
68764-202 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0022288021 vs 68764-202 |
8614-00-02-1-LO-5-330-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022288021 vs 8614-00-02-1-LO-5-330-LF |
1Y-10-241-02-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | 0022288021 vs 1Y-10-241-02-1 |
68023-002HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0022288021 vs 68023-002HLF |
Related Parts for 0022288021
-
SFW10R-4STE1LFHeaders and Edge Type Connectors
-
T520A106M010ATE080Fixed Capacitors
-
1410946-1Assembly Items
-
SDM100K30L-7Rectifier Diodes
-
APT9F100BPower Field-Effect Transistors
-
CLA2A-WKW-CYBZ0343Visible LEDs
-
XC7VX690T-2FFG1761IField Programmable Gate Arrays
-
SI1869DH-T1-E3Peripheral Drivers
-
LM335AZTTemperature Sensors