Part Details for 0022284338 by Molex
Overview of 0022284338 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022284338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0022284338-ND
|
DigiKey | CONN HEADER VERT 33POS 2.54MM Lead time: 56 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
0022284338
|
Avnet Americas | Connector Unshrouded Header 33 Position 2.54mm Solder Straight Through Hole Bulk (Alt: 0022284338) Min Qty: 2000 Package Multiple: 250 | 0 |
|
RFQ |