Part Details for 0022284313 by Molex
Overview of 0022284313 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022284313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50016-31-ND
|
DigiKey | CONN HEADER VERT 31POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1235 / $2.2800 | Buy Now |
DISTI #
0022284313
|
Avnet Americas | Connector Unshrouded Header 31 Position 2.54mm Solder Straight Through Hole Bulk (Alt: 0022284313) Min Qty: 2000 Package Multiple: 250 | 0 |
|
RFQ |
Part Details for 0022284313
0022284313 CAD Models
0022284313 Part Data Attributes
|
0022284313
Molex
Buy Now
|
Compare Parts:
0022284313
Molex
|
Samacsys Manufacturer | Molex |