Part Details for 0022284155 by Molex
Results Overview of 0022284155 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0022284155 Information
0022284155 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0022284155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0022284155-ND
|
DigiKey | CONN HEADER VERT 15POS 2.54MM Min Qty: 6000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4180 | Buy Now |
DISTI #
0022284155
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284155) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4006 / $0.8526 | Buy Now |
DISTI #
MOL22-28-4155
|
Heilind Electronics | KK 100 HDR ASSY BKWY 15 CKT 1 SGOLD | Americas - 0 in Stock |
|
$0.4684 / $0.4991 | Buy Now |
DISTI #
22-28-4155
|
TTI | Headers & Wire Housings HDR VT 1X15P .1" 295/120 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 2 Container: Each |
Americas - 4444 In Stock |
|
$1.1300 | Buy Now |
DISTI #
000000000000244903
|
Sager | Headers & Wire Housings KK 100 Hdr Assy Bkwy 15 Ckt 15 SGold Min Qty: 6000 | 12000 |
|
$0.4316 / $0.4682 | Buy Now |
Part Details for 0022284155
0022284155 CAD Models
0022284155 Part Data Attributes
|
0022284155
Molex
Buy Now
Datasheet
|
Compare Parts:
0022284155
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022284155
This table gives cross-reference parts and alternative options found for 0022284155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022284155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTLW-115-24-S-S-110 | Samtec Inc | Check for Price | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 0022284155 vs MTLW-115-24-S-S-110 |
MTLW-115-22-G-S-110 | Samtec Inc | Check for Price | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 0022284155 vs MTLW-115-22-G-S-110 |
MTLW-115-07-G-S-110 | Samtec Inc | Check for Price | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 0022284155 vs MTLW-115-07-G-S-110 |
MTLW-115-22-L-S-110 | Samtec Inc | Check for Price | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 0022284155 vs MTLW-115-22-L-S-110 |
MTLW-115-07-L-S-280 | Samtec Inc | $2.0131 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0022284155 vs MTLW-115-07-L-S-280 |
MTLW-115-05-T-S-185 | Samtec Inc | $1.5001 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0022284155 vs MTLW-115-05-T-S-185 |
MTLW-115-06-T-S-110 | Samtec Inc | Check for Price | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 0022284155 vs MTLW-115-06-T-S-110 |
MTLW-115-05-L-S-110 | Samtec Inc | Check for Price | Board Connector | 0022284155 vs MTLW-115-05-L-S-110 |
MTLW-115-08-G-S-110 | Samtec Inc | Check for Price | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 0022284155 vs MTLW-115-08-G-S-110 |
MTLW-115-10-S-S-110 | Samtec Inc | Check for Price | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 0022284155 vs MTLW-115-10-S-S-110 |