Part Details for 0022284075 by Molex
Overview of 0022284075 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022284075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22-28-4075-ND
|
DigiKey | CONN HEADER VERT 7POS 2.54MM Min Qty: 12000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2009 | Buy Now |
DISTI #
0022284075
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284075) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1666 / $0.3293 | Buy Now |
DISTI #
MOL22-28-4075
|
Heilind Electronics | KK 100 HDR ASSY BKWY 07 CKT 1 SGOLD | Americas - 0 in Stock |
|
$0.2082 / $0.2220 | Buy Now |
DISTI #
22-28-4075
|
TTI | Headers & Wire Housings HDR VT 1X07P .1" 295/120 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 4 Container: Each |
Americas - 11112 In Stock |
|
$0.3360 | Buy Now |
DISTI #
000000000000244842
|
Sager | Headers & Wire Housings KK 100 Hdr Assy Bkwy 07 Ckt 15 SGold Min Qty: 12000 | 0 |
|
$0.1918 / $0.2082 | Buy Now |
Part Details for 0022284075
0022284075 CAD Models
0022284075 Part Data Attributes
|
0022284075
Molex
Buy Now
Datasheet
|
Compare Parts:
0022284075
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022284075
This table gives cross-reference parts and alternative options found for 0022284075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022284075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67472-307 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0022284075 vs 67472-307 |
86637-107LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022284075 vs 86637-107LF |
69173-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0022284075 vs 69173-7 |
70302-201-07 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0022284075 vs 70302-201-07 |
68633-007HLF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0022284075 vs 68633-007HLF |
8614-00-07-1-YO-5-320 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0022284075 vs 8614-00-07-1-YO-5-320 |
78511-407 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0022284075 vs 78511-407 |
65515-207LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022284075 vs 65515-207LF |
65510-107 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0022284075 vs 65510-107 |
69178-407 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0022284075 vs 69178-407 |