Part Details for 0022281164 by Molex
Overview of 0022281164 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022281164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022281164
|
Avnet Americas | Connector Wire to Board Header 16 Position 2.54mm Solder Right Angle Through Hole Bulk (Alt: 0022281164) Min Qty: 2500 Package Multiple: 250 | 0 |
|
RFQ | |
DISTI #
000000000000244017
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |