-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4112-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
137942 In Stock |
|
$0.1719 / $0.4500 | Buy Now |
DISTI #
0022272031
|
Avnet Americas | Conn Partial Shrouded Header 3 POS 2.54mm Solder ST Through Hole Bag - Bulk (Alt: 0022272031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 31182 |
|
$0.0844 | Buy Now |
DISTI #
MOL22-27-2031
|
Heilind Electronics | 2.54MM KK HDR VT FRICLKVRA 5SN | Americas - 42909 in Stock |
|
$0.0861 / $0.1089 | Buy Now |
DISTI #
22-27-2031
|
TTI | Headers & Wire Housings 3C STR HEADER W/FRLK RoHS: Compliant pbFree: Pb-Free Min Qty: 56 Package Multiple: 1 Container: Bulk |
Americas - 55625 In Stock |
|
$0.0900 | Buy Now |
DISTI #
MOL22-27-2031
|
Interstate Connecting Components | 2.54MM KK HDR VT FRICLKVRA 5SN | 8582 |
|
$0.0861 / $0.1089 | Buy Now |
DISTI #
000000000000038870
|
Sager | Headers & Wire Housings 2.54mm KK Hdr Vt FricLKVrA Tin 03 Ckt Min Qty: 1 | 155742 |
|
$0.0796 / $0.1049 | Buy Now |
DISTI #
0022272031
|
Avnet Asia | Conn Partial Shrouded Header 3 POS 2.54mm Solder ST Through Hole Bag (Alt: 0022272031) RoHS: Compliant Min Qty: 11400 Package Multiple: 11400 Lead time: 15 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022272031
Molex
Buy Now
Datasheet
|
Compare Parts:
0022272031
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022272031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022272031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-29-2032 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0022272031 vs 22-29-2032 |
0022292031 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0022272031 vs 0022292031 |
38-00-7063 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0022272031 vs 38-00-7063 |