Part Details for 0022236063 by Molex
Overview of 0022236063 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022236063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022236063-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 17100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2757 | Buy Now |
DISTI #
0022236063
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0022236063) RoHS: Compliant Min Qty: 17100 Package Multiple: 5700 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002429525
|
Sager | Headers & Wire Housings KK 100 Hdr FrLk Vert 06 Ckt Tin | 0 |
|
Buy Now |
Part Details for 0022236063
0022236063 CAD Models
0022236063 Part Data Attributes
|
0022236063
Molex
Buy Now
|
Compare Parts:
0022236063
Molex
|
Samacsys Manufacturer | Molex |