Part Details for 0022236035 by Molex
Overview of 0022236035 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022236035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022236035-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 11400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2833 | Buy Now |
DISTI #
0022236035
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0022236035) RoHS: Compliant Min Qty: 11400 Package Multiple: 11400 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2405 / $0.2783 | Buy Now |
DISTI #
MOL22-23-6035
|
Heilind Electronics | KK 100 HDR FRLK VERT 03 CKT G LD | Americas - 0 in Stock |
|
$0.3006 / $0.3205 | Buy Now |
DISTI #
000000000000772760
|
Sager | Headers & Wire Housings KK 100 Hdr FrLk Vert 03 Ckt Gold Min Qty: 11400 | 0 |
|
$0.2909 / $0.3006 | Buy Now |
Part Details for 0022236035
0022236035 CAD Models
0022236035 Part Data Attributes
|
0022236035
Molex
Buy Now
|
Compare Parts:
0022236035
Molex
|
Samacsys Manufacturer | Molex |