There are no models available for this part yet.
Overview of 0022232052 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0022232052 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0022232052-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 5700 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2331 | Buy Now | |
DISTI #
0022232052
|
Avnet Americas | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0022232052) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Container: Bulk | 0 |
|
$0.1751 | Buy Now | |
DISTI #
MOL22-23-2052
|
Heilind Electronics | KK 100 HDR FRLK VERT 05 CKT T N | Americas - 0 in Stock |
|
$0.2027 / $0.2412 | Buy Now |