-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4201-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
60712 In Stock |
|
$0.1034 / $0.2700 | Buy Now |
DISTI #
0022232031
|
Avnet Americas | Conn Partial Shrouded Header 3 POS 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: 0022232031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 109662 |
|
$0.0755 / $0.0882 | Buy Now |
DISTI #
V36:1790_07461156
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2215 | Americas - 232546 |
|
$0.0948 / $0.2606 | Buy Now |
DISTI #
V99:2348_07461156
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2141 | Americas - 99110 |
|
$0.0820 / $0.1242 | Buy Now |
DISTI #
E02:0323_00036981
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2351 | Europe - 19206 |
|
$0.0906 / $0.2492 | Buy Now |
DISTI #
V36:1790_17682720
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1949 | Americas - 53 |
|
$0.0621 / $0.0734 | Buy Now |
DISTI #
E02:0323_14033152
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2227 | Europe - 50 |
|
$0.0906 / $0.2492 | Buy Now |
DISTI #
MOL22-23-2031
|
Heilind Electronics | KK 100 HDR FRLK VERT 03 CKT TI | Americas - 65394 in Stock |
|
$0.0721 / $0.0911 | Buy Now |
DISTI #
66220432
|
Verical | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag Min Qty: 97 Package Multiple: 1 Date Code: 2215 | Americas - 232546 |
|
$0.0948 / $0.2111 | Buy Now |
DISTI #
60167973
|
Verical | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag Min Qty: 91 Package Multiple: 1 Date Code: 2141 | Americas - 99110 |
|
$0.0820 / $0.1006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022232031
Molex
Buy Now
Datasheet
|
Compare Parts:
0022232031
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022232031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022232031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-3P-1.25DSA(25) | Board Connector, | Hirose Electric Co Ltd | 0022232031 vs DF13-3P-1.25DSA(25) |
68448-112 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0022232031 vs 68448-112 |