Part Details for 0022182081 by Molex
Overview of 0022182081 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022182081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3239-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 23 Weeks Container: Tray |
1742 In Stock |
|
$0.5194 / $1.3000 | Buy Now |
DISTI #
0022182081
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022182081) RoHS: Compliant Min Qty: 2016 Package Multiple: 1008 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$0.5773 | Buy Now |
DISTI #
MOL22-18-2081
|
Heilind Electronics | KK 100 PCB ASSY TOP 08 CKT GO D | Americas - 1054 in Stock |
|
$0.5262 / $0.6454 | Buy Now |
DISTI #
22-18-2081
|
TTI | Headers & Wire Housings 2.54MM BOARD CONN Top Entry 8 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 2016 Package Multiple: 144 Container: Tray | Americas - 0 |
|
$0.5190 / $0.6390 | Buy Now |
DISTI #
MOL22-18-2081
|
Interstate Connecting Components | KK 100 PCB ASSY TOP 08 CKT GO D | 351 |
|
$0.5262 / $0.6454 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
000000000000038847
|
Sager | Headers & Wire Housings KK 100 PCB Assy Top 08 Ckt Gold Min Qty: 2016 | 0 |
|
$0.4665 / $0.6938 | Buy Now |
Part Details for 0022182081
0022182081 CAD Models
0022182081 Part Data Attributes
|
0022182081
Molex
Buy Now
Datasheet
|
Compare Parts:
0022182081
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022182081
This table gives cross-reference parts and alternative options found for 0022182081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022182081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51111-0810 | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Molex | 0022182081 vs 51111-0810 |
0014564081 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022182081 vs 0014564081 |
0022433080 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 0022182081 vs 0022433080 |
0014600081 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022182081 vs 0014600081 |
0511110800 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0022182081 vs 0511110800 |