Part Details for 0022172172 by Molex
Overview of 0022172172 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022172172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022172172-ND
|
DigiKey | CONN RCPT 17POS 0.1 GOLD PCB Min Qty: 1134 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8811 | Buy Now |
DISTI #
000000000000243084
|
Sager | Headers & Wire Housings KK 100 PCB Assy Btm 17 Ckt Gold | 0 |
|
Buy Now |
Part Details for 0022172172
0022172172 CAD Models
0022172172 Part Data Attributes
|
0022172172
Molex
Buy Now
Datasheet
|
Compare Parts:
0022172172
Molex
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | BOTTOM ENTRY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022172172
This table gives cross-reference parts and alternative options found for 0022172172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022172172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71956-317 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0022172172 vs 71956-317 |
MIL-C-55302/62-C17L | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 0022172172 vs MIL-C-55302/62-C17L |
MIL-C-55302/62LC17M | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 0022172172 vs MIL-C-55302/62LC17M |
69347-017 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0022172172 vs 69347-017 |
76308-917LF | Dubox® 2.54mm, Board to Board Connector, 17 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | 0022172172 vs 76308-917LF |
89885-817HLF | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 0022172172 vs 89885-817HLF |
100F-017-2101 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | 0022172172 vs 100F-017-2101 |
UMR017MF2KH | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 0022172172 vs UMR017MF2KH |
316-87-117-41-012101 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 0022172172 vs 316-87-117-41-012101 |
MIL-C-55302/62LC17L | 17 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 0022172172 vs MIL-C-55302/62LC17L |