Part Details for 0022162120 by Molex
Overview of 0022162120 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022162120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022162120-ND
|
DigiKey | CONN RCPT 12P 0.1 GOLD EDGE MNT Min Qty: 1 Lead time: 35 Weeks Container: Tray |
88 In Stock |
|
$1.2189 / $2.7500 | Buy Now |
DISTI #
0022162120
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0022162120) RoHS: Compliant Min Qty: 1620 Package Multiple: 1620 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL22-16-2120
|
Heilind Electronics | KK 100 PCB ASSY RTAN 12 CKT G LD | Americas - 0 in Stock |
|
$0.9748 / $1.2331 | Buy Now |
DISTI #
0022162120
|
Avnet Asia | Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Tray (Alt: 0022162120) RoHS: Compliant Min Qty: 1620 Package Multiple: 1620 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |