Part Details for 0022152126 by Molex
Overview of 0022152126 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0022152126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022152126-ND
|
DigiKey | CONN RCPT 12POS 0.1 TIN EDGE MNT Min Qty: 1 Lead time: 28 Weeks Container: Tray |
2948 In Stock |
|
$0.8000 / $1.9200 | Buy Now |
DISTI #
0022152126
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0022152126) RoHS: Compliant Min Qty: 1620 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 741 |
|
$0.4885 / $0.7231 | Buy Now |
DISTI #
MOL22-15-2126
|
Heilind Electronics | KK 100 PCB ASSY RTAN 12 CKT T N | Americas - 0 in Stock |
|
$0.6197 / $0.8755 | Buy Now |
DISTI #
000000000000038835
|
Sager | Headers & Wire Housings KK 100 PCB Assy RtAn 12 Ckt Tin Min Qty: 1620 | 0 |
|
$0.5625 / $0.8369 | Buy Now |
DISTI #
0022152126
|
Avnet Asia | Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Tray (Alt: 0022152126) RoHS: Compliant Min Qty: 1620 Package Multiple: 1620 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0022152126
0022152126 CAD Models
0022152126 Part Data Attributes
|
0022152126
Molex
Buy Now
Datasheet
|
Compare Parts:
0022152126
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |