Part Details for 0022142194 by Molex
Overview of 0022142194 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0022142194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022142194-ND
|
DigiKey | CONN RCPT 19POS 0.1 TIN PCB Min Qty: 972 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6177 | Buy Now |
DISTI #
0022142194
|
Avnet Americas | Conn Socket Strip RCP 19 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022142194) RoHS: Compliant Min Qty: 972 Package Multiple: 972 Container: Tray | 0 |
|
RFQ |
Part Details for 0022142194
0022142194 CAD Models
0022142194 Part Data Attributes
|
0022142194
Molex
Buy Now
Datasheet
|
Compare Parts:
0022142194
Molex
KK 100 PCB ASSY BTM 19POS TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |