Part Details for 002213001 by ETI Polam
Overview of 002213001 by ETI Polam
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002213001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
002213001
|
TME | Fuse: fuse, gG, 80A, 400VAC, 250VDC, ceramic, D03, D0 Min Qty: 1 | 10 |
|
$10.0800 / $11.9500 | Buy Now |