Part Details for 0022122054 by Molex
Results Overview of 0022122054 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0022122054 Information
0022122054 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0022122054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2714-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3762 In Stock |
|
$0.6622 / $1.2500 | Buy Now |
DISTI #
0022122054
|
Avnet Americas | Conn Partial Shrouded Header 5 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 0022122054) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk |
4542 |
|
$0.3880 | Buy Now |
DISTI #
MOL22-12-2054
|
Heilind Electronics | KK 100 HDR FRLK RTAN 05 CKT GO | Americas - 10524 in Stock |
|
$0.5410 / $0.6838 | Buy Now |
DISTI #
22-12-2054
|
TTI | Headers & Wire Housings R/A PCB HDR 5P GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 9564 In Stock |
|
$0.4930 / $0.6540 | Buy Now |
DISTI #
MOL22-12-2054
|
Interstate Connecting Components | KK 100 HDR FRLK RTAN 05 CKT GO | 2455 |
|
$0.5410 / $0.6838 | Buy Now |
DISTI #
000000000000038810
|
Sager | Headers & Wire Housings KK 100 HDR FRLK RTAN 05 CKT GOLD Min Qty: 1 | 14110 |
|
$0.4999 / $0.6590 | Buy Now |
Part Details for 0022122054
0022122054 CAD Models
0022122054 Part Data Attributes
|
0022122054
Molex
Buy Now
Datasheet
|
Compare Parts:
0022122054
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022122054
This table gives cross-reference parts and alternative options found for 0022122054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022122054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
95614-005HLF | Amphenol FCi | Check for Price | Board Connector, 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022122054 vs 95614-005HLF |
86637-805LF | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022122054 vs 86637-805LF |
77315-444V05 | Amphenol FCi | Check for Price | Board Connector | 0022122054 vs 77315-444V05 |
69167-505LF | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0022122054 vs 69167-505LF |
68448-132 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0022122054 vs 68448-132 |
53405350 | W+P Products GmbH | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | 0022122054 vs 53405350 |
86634-205LF | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022122054 vs 86634-205LF |
68422-205HLF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022122054 vs 68422-205HLF |
65549-505 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0022122054 vs 65549-505 |
95614-008HLF | Amphenol FCi | Check for Price | Board Connector, 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022122054 vs 95614-008HLF |