Part Details for 0022112092 by Molex
Results Overview of 0022112092 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0022112092 Information
0022112092 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0022112092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022112092-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
4208 In Stock |
|
$0.8687 / $1.6700 | Buy Now |
DISTI #
0022112092
|
Avnet Americas | Conn Partial Shrouded Header 9 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: 0022112092) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk |
5700 |
|
$0.6572 / $1.0234 | Buy Now |
DISTI #
P40:2555_27174091
|
Arrow Electronics | Conn Wire to Board HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Europe - 1300 |
|
$0.8180 / $1.6276 | Buy Now |
DISTI #
V99:2348_07459838
|
Arrow Electronics | Conn Wire to Board HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1704 | Americas - 2 |
|
$0.1553 / $0.5800 | Buy Now |
DISTI #
MOL22-11-2092
|
Heilind Electronics | KK 100 HDR FRLK VERT 09 CKT G LD | Americas - 2106 in Stock |
|
$0.6746 / $0.8528 | Buy Now |
DISTI #
22-11-2092
|
TTI | Headers & Wire Housings VERT PCB HDR 9P GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 6933 In Stock |
|
$0.8500 | Buy Now |
DISTI #
MOL22-11-2092
|
Interstate Connecting Components | KK 100 HDR FRLK VERT 09 CKT G LD | 491 |
|
$0.6746 / $0.8528 | Buy Now |
DISTI #
000000000000038798
|
Sager | Headers & Wire Housings KK 100 Hdr FrLk Vert 09 Ckt Gold Min Qty: 2850 | 67 |
|
$0.7655 / $0.9570 | Buy Now |
Part Details for 0022112092
0022112092 CAD Models
0022112092 Part Data Attributes
|
0022112092
Molex
Buy Now
Datasheet
|
Compare Parts:
0022112092
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022112092
This table gives cross-reference parts and alternative options found for 0022112092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022112092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
22-11-2092 | Molex | $0.8511 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle, LEAD FREE | 0022112092 vs 22-11-2092 |