Part Details for 0022111041 by Molex
Overview of 0022111041 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022111041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022111041-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
18580 In Stock |
|
$0.5104 / $1.1100 | Buy Now |
DISTI #
0022111041
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022111041) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V36:1790_14029558
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2239 | Americas - 18019 |
|
$0.4047 / $0.6638 | Buy Now |
DISTI #
V79:2366_28328099
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 17402 |
|
$0.4209 / $0.6644 | Buy Now |
DISTI #
P40:2555_16270800
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1930 | Europe - 17206 |
|
$0.4373 / $0.6707 | Buy Now |
DISTI #
74492824
|
Verical | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2239 | Americas - 18019 |
|
$0.6638 | Buy Now |
DISTI #
68776176
|
Verical | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2146 | Americas - 17402 |
|
$0.4209 / $0.6053 | Buy Now |
DISTI #
22-11-1041
|
TTI | Headers & Wire Housings 2.5MM VERT 4P HDR W/FRICTION RAMP AU RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 9698 In Stock |
|
$0.4360 / $0.5790 | Buy Now |
Part Details for 0022111041
0022111041 CAD Models
0022111041 Part Data Attributes
|
0022111041
Molex
Buy Now
Datasheet
|
Compare Parts:
0022111041
Molex
TWO PART BOARD CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |