Part Details for 0022102031 by Molex
Results Overview of 0022102031 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0022102031 Information
0022102031 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0022102031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2723-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
16331 In Stock |
|
$0.2303 / $0.4200 | Buy Now |
DISTI #
0022102031
|
Avnet Americas | Conn Unshrouded Header 3 POS 2.54mm Solder ST Through Hole Bag - Bulk (Alt: 0022102031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk |
7713 |
|
$0.1578 / $0.1764 | Buy Now |
DISTI #
V79:2366_25938378
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 19573 |
|
$0.1810 | Buy Now |
DISTI #
V36:1790_07459057
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2443 | Americas - 18984 |
|
$0.2123 / $0.4547 | Buy Now |
DISTI #
V36:1790_17686743
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1643 | Americas - 13288 |
|
$0.1816 | Buy Now |
DISTI #
V99:2348_07459057
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2205 | Americas - 13100 |
|
$0.1006 / $0.1932 | Buy Now |
DISTI #
MOL22-10-2031
|
Heilind Electronics | KK 100 HDR FLAT VERT 20 AU 3 CKT | Americas - 22764 in Stock |
|
$0.2001 / $0.2529 | Buy Now |
DISTI #
62837959
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1811 | Americas - 19573 |
|
$0.1810 | Buy Now |
DISTI #
86903119
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2443 | Americas - 18984 |
|
$0.4547 | Buy Now |
DISTI #
55238015
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1643 | Americas - 13288 |
|
$0.1816 | Buy Now |
Part Details for 0022102031
0022102031 CAD Models
0022102031 Part Data Attributes
|
0022102031
Molex
Buy Now
Datasheet
|
Compare Parts:
0022102031
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022102031
This table gives cross-reference parts and alternative options found for 0022102031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022102031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
86637-703LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022102031 vs 86637-703LF |
68024-403HLF | Amphenol Communications Solutions | Check for Price | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. | 0022102031 vs 68024-403HLF |
86635-203LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022102031 vs 86635-203LF |
90099-303LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022102031 vs 90099-303LF |
68764-203HLF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0022102031 vs 68764-203HLF |
68466-303HLF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022102031 vs 68466-303HLF |
68458-303HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0022102031 vs 68458-303HLF |
86636-703LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022102031 vs 86636-703LF |
68604-403HLF | Amphenol Communications Solutions | $0.1530 | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. | 0022102031 vs 68604-403HLF |
68705-103HLF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022102031 vs 68705-103HLF |