There are no models available for this part yet.
Overview of 0022053171 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 0022053171 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0022053171-ND
|
DigiKey | CONN HEADER R/A 17POS 2.54MM Min Qty: 1500 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9769 | Buy Now | |
DISTI #
0022053171
|
Avnet Americas | Conn Wire to Board HDR 17 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022053171) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8443 | Buy Now | |
DISTI #
MOL22-05-3171
|
Heilind Electronics | KK 100 HDR FRLK RTAN 17 CKT T N | Americas - 0 in Stock |
|
$0.7908 / $1.0458 | Buy Now | |
DISTI #
000000000000242473
|
Sager | Headers & Wire Housings KK 100 HDR FRLK RTAN 17 CKT TIN Min Qty: 1500 | 0 |
|
$0.6527 / $1.0100 | Buy Now |
CAD Models for 0022053171 by Molex
Part Data Attributes for 0022053171 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
17
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0022053171
This table gives cross-reference parts and alternative options found for 0022053171. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022053171, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1Y-10-241-17-1 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | 0022053171 vs 1Y-10-241-17-1 |
65526-117 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0022053171 vs 65526-117 |
78938-517 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0022053171 vs 78938-517 |
78587-617 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0022053171 vs 78587-617 |
68023-917HLF | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022053171 vs 68023-917HLF |
90640-617 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0022053171 vs 90640-617 |
65592-317 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0022053171 vs 65592-317 |
78938-517 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0022053171 vs 78938-517 |
92632-517 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0022053171 vs 92632-517 |
68694-617 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0022053171 vs 68694-617 |