Part Details for 0022053111 by Molex
Results Overview of 0022053111 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0022053111 Information
0022053111 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0022053111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4309-ND
|
DigiKey | CONN HEADER R/A 11POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
4274 In Stock |
|
$0.7108 / $1.3600 | Buy Now |
DISTI #
0022053111
|
Avnet Americas | Conn Wire to Board HDR 11 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022053111) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4169 / $0.6492 | Buy Now |
DISTI #
MOL22-05-3111
|
Heilind Electronics | KK 100 HDR FRLK RTAN 11 CKT T N | Americas - 1040 in Stock |
|
$0.4631 / $0.5679 | Buy Now |
DISTI #
22-05-3111
|
TTI | Headers & Wire Housings R/A PCB HDR 11P TIN FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 2259 In Stock |
|
$0.5800 / $0.7700 | Buy Now |
DISTI #
MOL22-05-3111
|
Interstate Connecting Components | KK 100 HDR FRLK RTAN 11 CKT T N | 312 |
|
$0.4631 / $0.5679 | Buy Now |
DISTI #
000000000000242469
|
Sager | Headers & Wire Housings KK 100 HDR FRLK RTAN 11 CKT TIN Min Qty: 2400 | 0 |
|
$0.4486 / $0.6976 | Buy Now |
Part Details for 0022053111
0022053111 CAD Models
0022053111 Part Data Attributes
|
0022053111
Molex
Buy Now
Datasheet
|
Compare Parts:
0022053111
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022053111
This table gives cross-reference parts and alternative options found for 0022053111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022053111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
42377-0902 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 0022053111 vs 42377-0902 |
42376-0291 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 0022053111 vs 42376-0291 |
68016-911HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0022053111 vs 68016-911HLF |
68417-611 | Amphenol Communications Solutions | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 0022053111 vs 68417-611 |
8614-20-11-1-L0-4 | Amphenol Communications Solutions | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 0022053111 vs 8614-20-11-1-L0-4 |
68488-611 | Amphenol Communications Solutions | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 0022053111 vs 68488-611 |
68425-211 | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 0022053111 vs 68425-211 |
65524-211 | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 0022053111 vs 65524-211 |
10-96-8229 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 0022053111 vs 10-96-8229 |
65520-911 | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 0022053111 vs 65520-911 |