Part Details for 0022052111 by Molex
Results Overview of 0022052111 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0022052111 Information
0022052111 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0022052111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022052111-ND
|
DigiKey | CONN HEADER R/A 11POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
3331 In Stock |
|
$0.6368 / $1.2200 | Buy Now |
DISTI #
0022052111
|
Avnet Americas | Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022052111) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4557 / $0.5262 | Buy Now |
DISTI #
V36:1790_18393256
|
Arrow Electronics | Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2023 | Americas - 3994 |
|
$0.5133 / $0.5983 | Buy Now |
DISTI #
MOL22-05-2111
|
Heilind Electronics | KK 100 HDR FLAT RTAN 11CKT TIN | Americas - 0 in Stock |
|
$0.5187 / $0.6275 | Buy Now |
DISTI #
77261562
|
Verical | Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2023 | Americas - 3994 |
|
$0.5133 | Buy Now |
DISTI #
22-05-2111
|
TTI | Headers & Wire Housings R/A PCB HDR 11P TIN PLATING RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 3646 In Stock |
|
$0.5910 / $0.6920 | Buy Now |
Part Details for 0022052111
0022052111 CAD Models
0022052111 Part Data Attributes
|
0022052111
Molex
Buy Now
Datasheet
|
Compare Parts:
0022052111
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022052111
This table gives cross-reference parts and alternative options found for 0022052111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022052111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76449-311 | Amphenol Communications Solutions | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 0022052111 vs 76449-311 |
78938-811HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0022052111 vs 78938-811HLF |
65526-311 | Amphenol Communications Solutions | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 0022052111 vs 65526-311 |
68458-711HLF | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0022052111 vs 68458-711HLF |
68423-511 | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 0022052111 vs 68423-511 |
86794-211 | Amphenol Communications Solutions | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 0022052111 vs 86794-211 |
68764-711HLF | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0022052111 vs 68764-711HLF |
68758-711HLF | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0022052111 vs 68758-711HLF |
68015-411-050128LF | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 0022052111 vs 68015-411-050128LF |
77315-801-18-11 | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 0022052111 vs 77315-801-18-11 |