Part Details for 0022045049 by Molex
Overview of 0022045049 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022045049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022045049-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 11400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1540 | Buy Now |
DISTI #
0022045049
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0022045049) RoHS: Compliant Min Qty: 11400 Package Multiple: 11400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000772751
|
Sager | Headers & Wire Housings KK 100 Hdr FrLk Vert 04 Ckt Tin Min Qty: 11400 | 0 |
|
$0.1405 / $0.1577 | Buy Now |