Part Details for 0022011082 by Molex
Overview of 0022011082 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022011082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9145-ND
|
DigiKey | CONN RCPT HSG 8POS 2.50MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5520 In Stock |
|
$0.2848 / $0.6800 | Buy Now |
DISTI #
0022011082
|
Avnet Americas | Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022011082) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL22-01-1082
|
Heilind Electronics | 8CKT KK2.5 CRIMP REC HOUS 505108 | Americas - 0 in Stock825 On Order |
|
Buy Now | |
DISTI #
22-01-1082
|
TTI | Headers & Wire Housings 2.5MM 8P FEM HSG FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 725 In Stock |
|
$0.2480 / $0.3200 | Buy Now |
DISTI #
000000000000241826
|
Sager | Headers & Wire Housings 8CKT KK2.5 CRIMP REC HOUS 505108 | 0 |
|
Buy Now | |
DISTI #
0022011082
|
Avnet Asia | Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount Bag (Alt: 0022011082) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0022011082
0022011082 CAD Models
0022011082 Part Data Attributes
|
0022011082
Molex
Buy Now
Datasheet
|
Compare Parts:
0022011082
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022011082
This table gives cross-reference parts and alternative options found for 0022011082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022011082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-45-6086 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 0022011082 vs 22-45-6086 |
51763-300800BB | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 0022011082 vs 51763-300800BB |
70066-0217 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 0022011082 vs 70066-0217 |
G8270811010 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 0022011082 vs G8270811010 |
0022456089 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022011082 vs 0022456089 |
88194-008 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0022011082 vs 88194-008 |
022-18-7083 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, | Molex | 0022011082 vs 022-18-7083 |
0511110800 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0022011082 vs 0511110800 |
65039-038LF | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | 0022011082 vs 65039-038LF |
5265-08 | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle | Molex | 0022011082 vs 5265-08 |