There are no models available for this part yet.
Overview of 00213733 by Tronios BV
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 00213733 by Tronios BV
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
00213733
|
TME | LED tape, white cold, 3030, 19.6÷20.3V, LED/m: 56, 10mm, IP20, 120° Min Qty: 1 | 9 |
|
$6.6700 | Buy Now |