Part Details for 0019092159 by Molex
Results Overview of 0019092159 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0019092159 Information
0019092159 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0019092159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0019092159-ND
|
DigiKey | CONN PLUG HSG 15POS 6.71MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
482 In Stock |
|
$0.5643 / $0.9800 | Buy Now |
DISTI #
0019092159
|
Avnet Americas | Conn Housing PL 15 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0019092159) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3152 / $0.4278 | Buy Now |
DISTI #
MOL19-09-2159
|
Heilind Electronics | 15CKT 2.36MM PLUG HOUSING 319115P1 | Americas - 2878 in Stock |
|
$0.4021 / $0.5083 | Buy Now |
DISTI #
19-09-2159
|
TTI | Pin & Socket Connectors 15 CIRCUIT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 1249 In Stock |
|
$0.4230 / $0.5350 | Buy Now |
DISTI #
MOL19-09-2159
|
Interstate Connecting Components | 15CKT 2.36MM PLUG HOUSING 319115P1 | 959 |
|
$0.4021 / $0.5083 | Buy Now |
DISTI #
000000000000038653
|
Sager | Pin & Socket Connectors 15CKT 2.36MM PLUG HOUSING 319115P1 Min Qty: 4000 | 0 |
|
$0.3831 / $0.4956 | Buy Now |
Part Details for 0019092159
0019092159 CAD Models
0019092159 Part Data Attributes
|
0019092159
Molex
Buy Now
Datasheet
|
Compare Parts:
0019092159
Molex
Rectangular Power Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |