Part Details for 0019092128 by Molex
Overview of 0019092128 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0019092128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1613-ND
|
DigiKey | CONN PLUG HSG 12POS 6.71MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
763 In Stock |
|
$0.7108 / $1.6200 | Buy Now |
DISTI #
55H2704
|
Avnet Americas | Conn Housing PL 12 POS 6.7mm Crimp ST Bag - Bulk (Alt: 55H2704) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 689 Partner Stock |
|
$0.7520 / $0.9650 | Buy Now |
DISTI #
0019092128
|
Avnet Americas | Conn Housing PL 12 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0019092128) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Container: Bulk | 0 |
|
$0.4642 / $0.5640 | Buy Now |
DISTI #
MOL19-09-2128
|
Heilind Electronics | 12CKT 2.36MM PLUG HOUSING | Americas - 25440 in Stock |
|
$0.5545 / $0.7009 | Buy Now |
DISTI #
19-09-2128
|
TTI | Pin & Socket Connectors 12 CIRCUIT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 2287 In Stock |
|
$0.7250 | Buy Now |
DISTI #
MOL19-09-2128
|
Interstate Connecting Components | 12CKT 2.36MM PLUG HOUSING | 5088 |
|
$0.5545 / $0.7009 | Buy Now |
DISTI #
000000000000038650
|
Sager | Pin & Socket Connectors 12CKT 2.36MM PLUG HOUSING 319112P Min Qty: 3000 | 0 |
|
$0.5838 | Buy Now |
Part Details for 0019092128
0019092128 CAD Models
0019092128 Part Data Attributes
|
0019092128
Molex
Buy Now
Datasheet
|
Compare Parts:
0019092128
Molex
Rectangular Power Connector, 12 Contact(s), Female and Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |