Part Details for 0019092042 by Molex
Overview of 0019092042 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0019092042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19447-ND
|
DigiKey | CONN PLUG HSG 4POS 6.30MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
13523 In Stock |
|
$0.1971 / $0.4600 | Buy Now |
DISTI #
0019092042
|
Avnet Americas | Conn Housing PL 4 POS 6.3mm Crimp ST Bag - Bulk (Alt: 0019092042) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1734 / $0.1916 | Buy Now |
DISTI #
MOL19-09-2042
|
Heilind Electronics | 1991 PLUG HSG W/O EARS 4CKT | Americas - 0 in Stock |
|
$0.2200 / $0.2354 | Buy Now |
DISTI #
19-09-2042
|
TTI | Pin & Socket Connectors .093 PIN & SCKT PLG HSG 4CKT W/O MNT EAR RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 11300 In Stock |
|
$0.1950 / $0.3530 | Buy Now |
DISTI #
000000000000038640
|
Sager | Pin & Socket Connectors 1991 Plug Hsg W/O Ears 4Ckt Min Qty: 14000 | 0 |
|
$0.1997 / $0.2208 | Buy Now |
Part Details for 0019092042
0019092042 CAD Models
0019092042 Part Data Attributes
|
0019092042
Molex
Buy Now
Datasheet
|
Compare Parts:
0019092042
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0019092042
This table gives cross-reference parts and alternative options found for 0019092042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0019092042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90871-0530 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 0019092042 vs 90871-0530 |
22-45-8041 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 0019092042 vs 22-45-8041 |
65039-257LF | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0019092042 vs 65039-257LF |
8614-10-4-1-YO-2 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 0019092042 vs 8614-10-4-1-YO-2 |
90872-2011 | Board Connector, 4 Contact(s), 1 Row(s), Female | Molex | 0019092042 vs 90872-2011 |
54928-0475 | Board Connector, 4 Contact(s), 1 Row(s), Female, Receptacle | Molex | 0019092042 vs 54928-0475 |
0009072047 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0019092042 vs 0009072047 |
91614-404 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 0019092042 vs 91614-404 |
22-45-9049 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | Molex | 0019092042 vs 22-45-9049 |
22-45-7047 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0019092042 vs 22-45-7047 |