Part Details for 0019091096 by Molex
Results Overview of 0019091096 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0019091096 Information
0019091096 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0019091096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0019091096-ND
|
DigiKey | CONN RCPT HSG 9POS 6.71MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1267 In Stock |
|
$1.1551 / $2.0100 | Buy Now |
DISTI #
0019091096
|
Avnet Americas | Conn Housing RCP 9 POS 6.7mm Crimp ST Cable Mount Bag - Bulk (Alt: 0019091096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk |
69 |
|
$1.4468 / $1.5243 | Buy Now |
DISTI #
MOL19-09-1096
|
Heilind Electronics | .093 NYLON HOUSING 19109R1201 |
Americas - 0 in Stock 3750 On Order |
|
$1.0211 / $1.1742 | Buy Now |
DISTI #
19-09-1096
|
TTI | Pin & Socket Connectors NYLON RECEPTACLE 9P RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$1.2300 | Buy Now |
DISTI #
000000000000240980
|
Sager | Pin & Socket Connectors .093 NYLON HOUSING 319109R1201 Min Qty: 4000 | 0 |
|
$0.9268 / $1.1000 | Buy Now |
Part Details for 0019091096
0019091096 CAD Models
0019091096 Part Data Attributes
|
0019091096
Molex
Buy Now
Datasheet
|
Compare Parts:
0019091096
Molex
Board Connector, 9 Contact(s), 3 Row(s), Female and Male, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |