Part Details for 00175161000 by Amphenol Corporation
Overview of 00175161000 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00175161000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00175161000
|
Avnet Americas | Conn Wire to Board RCP Press Fit ST Thru-Hole - Bulk (Alt: 00175161000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5991 | Buy Now |
DISTI #
523-00175161000
|
Mouser Electronics | Terminal Block Tools & Accessories SUPPORT COMPITE 10 MODULES RoHS: Compliant | 20 |
|
$34.6800 / $44.3200 | Buy Now |
Part Details for 00175161000
00175161000 CAD Models
00175161000 Part Data Attributes
|
00175161000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
00175161000
Amphenol Corporation
Terminal Block Accessory, Mounting Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COMPOSITE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Used With | TERMINAL JUNCTION MODULES |