There are no models available for this part yet.
Overview of 0016B by NSI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125023-400016BLF | Amphenol Communications Solutions | HPCE BTB VT Receptacle 40P16S WITH GUIDE | |
71600-016BLF | Amphenol Communications Solutions | Quickie IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 16 positions, Black color | |
10121506-320016BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P16S |
Price & Stock for 0016B by NSI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Screwdriver Bit Hx 1/4" Slotted 6-8 Point 6-8 1" (1pc) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.2700 / $9.7600 | Buy Now |