Part Details for 0016B by AMD Xilinx
Overview of 0016B by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125023-400016BLF | Amphenol Communications Solutions | HPCE BTB VT Receptacle 40P16S WITH GUIDE | |
71600-016BLF | Amphenol Communications Solutions | Quickie IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 16 positions, Black color | |
10121506-320016BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P16S |