Part Details for 0016020103 by Molex
Overview of 0016020103 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0016020103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2512-ND
|
DigiKey | CONN SOCKET 22-24AWG CRIMP GOLD Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1082 / $0.2600 | Buy Now |
DISTI #
0016020103
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016020103) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Bulk | 70960 |
|
$0.0711 | Buy Now |
DISTI #
0016020103
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016020103) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL16-02-0103
|
Heilind Electronics | SL TERM CRP F BOX 15 SAU 22-24 | Americas - 92745 in Stock86250 On Order |
|
$0.0725 / $0.0917 | Buy Now |
DISTI #
16-02-0103
|
TTI | Headers & Wire Housings SOCKET 24-22AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 66 Package Multiple: 1 Container: Bulk |
Americas - 78135 In Stock |
|
$0.0760 | Buy Now |
DISTI #
0016020103
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016020103) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Bulk | 70960 |
|
$0.0711 | Buy Now |
DISTI #
0016020103
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016020103) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL16-02-0103
|
Interstate Connecting Components | SL TERM CRP F BOX 15 SAU 22-24 | 1548714375 On Order |
|
$0.0725 / $0.0917 | Buy Now |
DISTI #
000000000000038589
|
Sager | Headers & Wire Housings SL Fem Crimp Term 22-24 15Gold Loose x Min Qty: 1 | 27207 |
|
$0.0700 / $0.1000 | Buy Now |
DISTI #
0016020103
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Bag (Alt: 0016020103) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0016020103
0016020103 CAD Models
0016020103 Part Data Attributes:
|
0016020103
Molex
Buy Now
Datasheet
|
Compare Parts:
0016020103
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.064 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | SL CRIMP HOUSING 70066 , 70450, 73099 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 22 AWG |