Part Details for 0015978082 by Molex
Overview of 0015978082 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015978082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14502-ND
|
DigiKey | CONN HEADER R/A 8POS 4.2MM Min Qty: 1600 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2345 | Buy Now |
DISTI #
0015978082
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder RA Thru-Hole Tray - Bulk (Alt: 0015978082) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8247 / $1.1025 | Buy Now |
DISTI #
V36:1790_14021819
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 4.2mm Solder RA Side Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2317 | Americas - 57 |
|
$1.2175 | Buy Now |
DISTI #
MOL15-97-8082
|
Heilind Electronics | MINIFIT TPA RA HDR /FLG TIN 8 KT | Americas - 0 in Stock |
|
$1.1196 / $1.3545 | Buy Now |
DISTI #
67607937
|
Verical | Conn Wire to Board HDR 8 POS 4.2mm Solder RA Side Entry Thru-Hole Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2317 | Americas - 57 |
|
$1.2175 | Buy Now |
DISTI #
000000000000240883
|
Sager | Headers & Wire Housings MiniFit TPA RA Hdr /Flg Tin 8Ckt Min Qty: 1600 | 0 |
|
$1.0200 / $1.2700 | Buy Now |
Part Details for 0015978082
0015978082 CAD Models
0015978082 Part Data Attributes
|
0015978082
Molex
Buy Now
Datasheet
|
Compare Parts:
0015978082
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015978082
This table gives cross-reference parts and alternative options found for 0015978082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015978082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0842LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0015978082 vs 10136656-0842LF |
10131318-08111GPLF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0015978082 vs 10131318-08111GPLF |
10131318-08121G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 8 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0015978082 vs 10131318-08121G0LF |
10127720-084GLF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0015978082 vs 10127720-084GLF |
10136656-0831LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0015978082 vs 10136656-0831LF |
10127720-081GNLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 8 Positions, 100u" Tin plating, GW Compatible LCP, No pegs, Tray Packing. | Amphenol Communications Solutions | 0015978082 vs 10127720-081GNLF |
1813630000 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0015978082 vs 1813630000 |
178297-2 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0015978082 vs 178297-2 |
10127720-083NLF | Board Connector, | Amphenol FCi | 0015978082 vs 10127720-083NLF |
10131319-0822100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 8 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0015978082 vs 10131319-0822100LF |