Part Details for 0015978067 by Molex
Results Overview of 0015978067 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0015978067 Information
0015978067 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0015978067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015978067
|
Avnet Americas | Conn Wire to Board HDR 6 POS 4.2mm Solder RA Thru-Hole Tray - Bulk (Alt: 0015978067) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$1.1183 / $1.5468 | Buy Now |
DISTI #
V36:1790_14021791
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 4.2mm Solder RA Side Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2302 | Americas - 71844 |
|
$1.2100 / $1.7338 | Buy Now |
DISTI #
MOL15-97-8067
|
Heilind Electronics | MINIFIT TPA RA HDR /FLG GOLD CKT | Americas - 0 in Stock |
|
$1.5040 / $1.8469 | Buy Now |
DISTI #
84772315
|
Verical | Conn Wire to Board HDR 6 POS 4.2mm Solder RA Side Entry Thru-Hole Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2302 | Americas - 71844 |
|
$1.7338 | Buy Now |
DISTI #
000000000000240882
|
Sager | Headers & Wire Housings MiniFit TPA RA Hdr /Flg Gold 6Ckt Min Qty: 2000 | 0 |
|
$1.5300 / $1.7300 | Buy Now |
Part Details for 0015978067
0015978067 CAD Models
0015978067 Part Data Attributes
|
0015978067
Molex
Buy Now
Datasheet
|
Compare Parts:
0015978067
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015978067
This table gives cross-reference parts and alternative options found for 0015978067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015978067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10127720-063GLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 0015978067 vs 10127720-063GLF |
0874270643 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0015978067 vs 0874270643 |
10136656-0611LF | Amphenol Communications Solutions | $0.6322 | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | 0015978067 vs 10136656-0611LF |
36766 | Lumberg Connect GmbH | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, IDC Terminal | 0015978067 vs 36766 |
10131319-061110PLF | Amphenol FCi | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 0015978067 vs 10131319-061110PLF |
10131319-06211G0LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 0015978067 vs 10131319-06211G0LF |
10131319-06221GPLF | Amphenol FCi | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 0015978067 vs 10131319-06221GPLF |
10131318-062110PLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 0015978067 vs 10131318-062110PLF |
10136656-0631LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u" Gold (Tin on Tails) plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | 0015978067 vs 10136656-0631LF |
10131318-0622100LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing. | 0015978067 vs 10131318-0622100LF |
0015978067 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the Molex 0015978067 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz). However, it's crucial to ensure proper mounting and secure the connector to the PCB or housing to prevent damage or disconnection.
-
The Molex 0015978067 connector has a rating of IP67, which means it can withstand temporary immersion in water (up to 1m for 30 minutes) and is protected against dust ingress. However, it's essential to follow proper sealing and potting procedures to ensure the connector's environmental rating is maintained.
-
The Molex 0015978067 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
-
While the datasheet specifies AWG 20-24 wire sizes, it's possible to use other wire sizes with the Molex 0015978067 connector. However, it's crucial to consult with Molex or a qualified engineer to ensure the connector's performance and reliability are maintained with the chosen wire size.