Part Details for 0015977062 by Molex
Overview of 0015977062 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015977062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6374-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
0015977062
|
Avnet Americas | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 0015977062) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5973 / $0.8232 | Buy Now |
DISTI #
V36:1790_11899931
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2444 | Americas - 1862 |
|
$0.9516 / $1.4721 | Buy Now |
DISTI #
MOL15-97-7062
|
Heilind Electronics | MINIFIT VERT. HDR ASSY TPA W/ LG 6CKT | Americas - 0 in Stock6300 On Order |
|
$0.8108 / $0.9000 | Buy Now |
DISTI #
85916112
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2444 | Americas - 1862 |
|
$0.9516 / $1.4721 | Buy Now |
DISTI #
15-97-7062
|
TTI | Headers & Wire Housings MINI-FIT TPA 6CKT DR VRT HDR W/MNT FLNG Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 2728 In Stock |
|
$0.7800 / $1.2000 | Buy Now |
DISTI #
000000000000038573
|
Sager | Headers & Wire Housings MINI-FIT TPA HDR 06P VT SN Min Qty: 2800 | 0 |
|
$0.7359 / $0.8442 | Buy Now |
Part Details for 0015977062
0015977062 CAD Models
0015977062 Part Data Attributes
|
0015977062
Molex
Buy Now
Datasheet
|
Compare Parts:
0015977062
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015977062
This table gives cross-reference parts and alternative options found for 0015977062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015977062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10127720-063LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 0015977062 vs 10127720-063LF |
10127720-061GLF | Amphenol Communications Solutions | $0.4344 | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | 0015977062 vs 10127720-061GLF |
10127720-064GLF | Amphenol Communications Solutions | $1.0640 | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 30u" Gold plating, GW Compatible LCP, With Pegs, Tray Packing. | 0015977062 vs 10127720-064GLF |
35180-3609 | Molex | $1.0606 | Rectangular Power Connector, 6 Contact(s), Male, | 0015977062 vs 35180-3609 |
10137926-0632LF | Amphenol FCi | Check for Price | Rectangular Power Connector, | 0015977062 vs 10137926-0632LF |
10131318-061110PLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 0015977062 vs 10131318-061110PLF |
39-30-2062 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 0015977062 vs 39-30-2062 |
10136656-0612LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 6 Positions, Black Color, Non GW Compatible LCP, Tray packing. | 0015977062 vs 10136656-0612LF |
0438100387 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0015977062 vs 0438100387 |
46007-7306 | Molex | $2.8545 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | 0015977062 vs 46007-7306 |