Part Details for 0015976021 by Molex
Overview of 0015976021 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015976021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015976021
|
Avnet Americas | Conn Housing PL 2 POS Crimp ST Bag - Bulk (Alt: 0015976021) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2166 / $0.2561 | Buy Now |
DISTI #
MOL15-97-6021
|
Heilind Electronics | MINIFIT TPA PLUG HSG V-0 BLK CKT | Americas - 3828 in Stock |
|
$0.3146 / $0.3977 | Buy Now |
DISTI #
MOL15-97-6021
|
Interstate Connecting Components | MINIFIT TPA PLUG HSG V-0 BLK CKT | 1148 |
|
$0.3146 / $0.3977 | Buy Now |
DISTI #
000000000000240839
|
Sager | Headers & Wire Housings MINI-FIT TPA PLG 02X01P Min Qty: 6000 | 0 |
|
$0.2495 / $0.3053 | Buy Now |
Part Details for 0015976021
0015976021 CAD Models
0015976021 Part Data Attributes
|
0015976021
Molex
Buy Now
Datasheet
|
Compare Parts:
0015976021
Molex
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015976021
This table gives cross-reference parts and alternative options found for 0015976021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015976021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF7A-2EP-3.96C | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0015976021 vs DF7A-2EP-3.96C |
0781971001 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 0015976021 vs 0781971001 |
178125-2 | UNIVERSAL POWER PLUG HSG 2P | TE Connectivity | 0015976021 vs 178125-2 |
178125-4 | U/POWER PLUG HSG 2P 7.29MM | TE Connectivity | 0015976021 vs 178125-4 |