Part Details for 0015916200 by Molex
Overview of 0015916200 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015916200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015916200-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 920 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.6330 | Buy Now |
DISTI #
0015916200
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0015916200) RoHS: Compliant Min Qty: 920 Package Multiple: 920 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.4624 / $2.4689 | Buy Now |
DISTI #
MOL15-91-6200
|
Heilind Electronics | CGRID SMT BKWY HDR TIN 20CKT &R | Americas - 0 in Stock |
|
$2.1334 / $2.9442 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 360 |
|
$2.6863 / $6.5520 | Buy Now |
|
Quest Components | 288 |
|
$3.8025 / $8.7750 | Buy Now | |
DISTI #
000000000000694197
|
Sager | Headers & Wire Housings CGrid SMT Bkwy Hdr Tin 20Ckt TR Min Qty: 920 | 0 |
|
$1.9300 / $2.3000 | Buy Now |
Part Details for 0015916200
0015916200 CAD Models
0015916200 Part Data Attributes
|
0015916200
Molex
Buy Now
Datasheet
|
Compare Parts:
0015916200
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015916200
This table gives cross-reference parts and alternative options found for 0015916200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015916200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54202-G30-10-P | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 0015916200 vs 54202-G30-10-P |
74938-020HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 0015916200 vs 74938-020HLF |
93662-505-20 | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 0015916200 vs 93662-505-20 |
74938-020H | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 0015916200 vs 74938-020H |
73502-120HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 0015916200 vs 73502-120HLF |
71277-420HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 0015916200 vs 71277-420HLF |
73502-920HLF | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 0015916200 vs 73502-920HLF |
79682-020HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | 0015916200 vs 79682-020HLF |
87920-8217 | Molex | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 0015916200 vs 87920-8217 |
79682-320 | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | 0015916200 vs 79682-320 |