Part Details for 0015916029 by Molex
Results Overview of 0015916029 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0015916029 Information
0015916029 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0015916029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17908CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2206 In Stock |
|
$1.5356 / $2.8500 | Buy Now |
DISTI #
0015916029
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0015916029) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1136 / $1.6869 | Buy Now |
DISTI #
MOL15-91-6029
|
Heilind Electronics | SL SMT RA HDR TIN 2CKT | Americas - 0 in Stock |
|
$1.7493 / $2.0117 | Buy Now |
DISTI #
15-91-6029
|
TTI | Headers & Wire Housings SL 2 CKT W-T-B SHROU RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.1500 / $1.6900 | Buy Now |
|
ComSIT USA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
000000000001002042
|
Sager | Headers & Wire Housings SL RA HDR ASY SMT 02 CKT Min Qty: 1000 | 0 |
|
$1.5900 / $1.9500 | Buy Now |
Part Details for 0015916029
0015916029 CAD Models
0015916029 Part Data Attributes
|
0015916029
Molex
Buy Now
Datasheet
|
Compare Parts:
0015916029
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015916029
This table gives cross-reference parts and alternative options found for 0015916029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015916029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
78539-602 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | 0015916029 vs 78539-602 |
78539-002HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | 0015916029 vs 78539-002HLF |
15-19-7020 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | 0015916029 vs 15-19-7020 |
78539-802 | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | 0015916029 vs 78539-802 |
78539-702 | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | 0015916029 vs 78539-702 |
10027011-102H | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | 0015916029 vs 10027011-102H |
78539-502H | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | 0015916029 vs 78539-502H |
78539-002 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | 0015916029 vs 78539-002 |
M20-078050H0206 | Harwin | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | 0015916029 vs M20-078050H0206 |
890-19-002-20-704 | Mill-Max Mfg Corp | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | 0015916029 vs 890-19-002-20-704 |