There are no models available for this part yet.
Overview of 0015913520 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0015913520 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0015913520-ND
|
DigiKey | CONN HEADER SMD 52POS 2.54MM Min Qty: 1728 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4257 | Buy Now | |
DISTI #
0015913520
|
Avnet Americas | Conn Unshrouded Header HDR 52 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015913520) RoHS: Compliant Min Qty: 1728 Package Multiple: 432 Container: Tube | 0 |
|
RFQ | ||
DISTI #
000000000001195626
|
Sager | Headers & Wire Housings CGrid SMT Bkwy H30SAu 52Ckt Tube Min Qty: 1728 | 0 |
|
$3.2900 / $3.3900 | Buy Now |
CAD Models for 0015913520 by Molex
Part Data Attributes for 0015913520 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
52
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0015913520
This table gives cross-reference parts and alternative options found for 0015913520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015913520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
015-91-1528 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 0015913520 vs 015-91-1528 |
TMBP-52-CMS-D-B/A | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | 0015913520 vs TMBP-52-CMS-D-B/A |
A2-52-SSE-CMS-254-T/A | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | 0015913520 vs A2-52-SSE-CMS-254-T/A |
450-90-252-00-106 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 0015913520 vs 450-90-252-00-106 |
0015910527 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0015913520 vs 0015910527 |
HTSS-126-01-T-DV | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0015913520 vs HTSS-126-01-T-DV |
450-90-252-00-106000 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | 0015913520 vs 450-90-252-00-106000 |
15-91-5522 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 0015913520 vs 15-91-5522 |
M20-078050T2646 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Harwin | 0015913520 vs M20-078050T2646 |
0015911520 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0015913520 vs 0015911520 |