Part Details for 0015913073 by Molex
Overview of 0015913073 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015913073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015913073-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 2.54MM Min Qty: 720 Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2651 | Buy Now |
DISTI #
0015913073
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: 0015913073) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Tube | 0 |
|
$2.2260 | Buy Now |
DISTI #
MOL15-91-3073
|
Heilind Electronics | SL SMT RA HDR 30 SAU 7CKT | Americas - 0 in Stock |
|
$1.9979 / $2.7572 | Buy Now |
Part Details for 0015913073
0015913073 CAD Models
0015913073 Part Data Attributes
|
0015913073
Molex
Buy Now
Datasheet
|
Compare Parts:
0015913073
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SL, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |