Part Details for 0015913024 by Molex
Results Overview of 0015913024 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0015913024 Information
0015913024 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0015913024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1375-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Tube |
12675 In Stock |
|
$0.8592 / $1.6500 | Buy Now |
DISTI #
0015913024
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: 0015913024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube |
1807 5490 Factory Stock |
|
$1.4532 / $1.5459 | Buy Now |
DISTI #
V99:2348_14031952
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry SMD SL Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2304 | Americas - 667 |
|
$1.0492 / $1.6629 | Buy Now |
DISTI #
V36:1790_14031952
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry SMD SL Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 24 Weeks Date Code: 2420 | Americas - 230 |
|
$1.0248 / $1.5116 | Buy Now |
DISTI #
MOL15-91-3024
|
Heilind Electronics | SL SMT RA HDR TIN 2CKT | Americas - 0 in Stock |
|
$0.9681 / $1.2803 | Buy Now |
DISTI #
69200434
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry SMD SL Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2304 | Americas - 667 |
|
$1.6629 | Buy Now |
DISTI #
81324253
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry SMD SL Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 Date Code: 2420 | Americas - 183 |
|
$1.5116 | Buy Now |
DISTI #
15-91-3024
|
TTI | Headers & Wire Housings SL 2 CKT W-T-B SHROU RoHS: Compliant pbFree: Pb-Free Min Qty: 61 Package Multiple: 61 Container: Tube |
Americas - 8357 In Stock |
|
$0.9000 / $1.1400 | Buy Now |
DISTI #
000000000000240739
|
Sager | Headers & Wire Housings SL 2.54MM HDR RA SMT SHRD 1X02 Min Qty: 1 | 7546 |
|
$1.0400 / $1.6400 | Buy Now |
Part Details for 0015913024
0015913024 CAD Models
0015913024 Part Data Attributes
|
0015913024
Molex
Buy Now
Datasheet
|
Compare Parts:
0015913024
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015913024
This table gives cross-reference parts and alternative options found for 0015913024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015913024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
78539-402HLF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | 0015913024 vs 78539-402HLF |
78539-502H | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | 0015913024 vs 78539-502H |
78539-602H | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | 0015913024 vs 78539-602H |
78539-902HLF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | 0015913024 vs 78539-902HLF |
78539-402H | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | 0015913024 vs 78539-402H |
78539-002HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | 0015913024 vs 78539-002HLF |
78539-302 | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | 0015913024 vs 78539-302 |
10027011-202H | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | 0015913024 vs 10027011-202H |
78539-902HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | 0015913024 vs 78539-902HLF |
15-19-6029 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | 0015913024 vs 15-19-6029 |