Part Details for 0015912360 by Molex
Overview of 0015912360 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0015912360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015912360-ND
|
DigiKey | CONN HEADER SMD 36POS 2.54MM Min Qty: 2970 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5803 | Buy Now |
DISTI #
0015912360
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015912360) RoHS: Compliant Min Qty: 2970 Package Multiple: 594 Container: Tube | 0 |
|
RFQ | |
DISTI #
0015912360
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015912360) RoHS: Compliant Min Qty: 2970 Package Multiple: 594 Container: Tube | 0 |
|
RFQ |
Part Details for 0015912360
0015912360 CAD Models
0015912360 Part Data Attributes:
|
0015912360
Molex
Buy Now
Datasheet
|
Compare Parts:
0015912360
Molex
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |