Part Details for 0015911048 by Molex
Overview of 0015911048 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015911048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015911048-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 5000 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1938 | Buy Now |
DISTI #
0015911048
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015911048) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$0.1295 / $0.1667 | Buy Now |
DISTI #
MOL15-91-1048
|
Heilind Electronics | CGRID SMT HDR WSPEG 30 SAU 4C T BULK | Americas - 0 in Stock |
|
$0.1643 / $0.2018 | Buy Now |
DISTI #
000000000001195468
|
Sager | Headers & Wire Housings CGrid SMT Hdr wSPeg 30 SAu 4Ckt Bulk Min Qty: 5000 | 0 |
|
$0.1492 / $0.1998 | Buy Now |
Part Details for 0015911048
0015911048 CAD Models
0015911048 Part Data Attributes
|
0015911048
Molex
Buy Now
|
Compare Parts:
0015911048
Molex
|
Samacsys Manufacturer | Molex |