Part Details for 0015910240 by Molex
Overview of 0015910240 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015910240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0015910240-ND
|
DigiKey | CONN HEADER SMD 24POS 2.54MM Min Qty: 3672 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5335 | Buy Now |
DISTI #
0015910240
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015910240) RoHS: Compliant Min Qty: 3672 Package Multiple: 918 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.6430 / $1.9795 | Buy Now |
DISTI #
0015910240
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015910240) RoHS: Compliant Min Qty: 3672 Package Multiple: 918 Container: Tube | 0 |
|
RFQ | |
DISTI #
MOL15-91-0240
|
Heilind Electronics | CGRID SMT BKWY HDR 15 SAU 24C T TUBE | Americas - 0 in Stock |
|
$1.6540 / $1.6787 | Buy Now |
Part Details for 0015910240
0015910240 CAD Models
0015910240 Part Data Attributes:
|
0015910240
Molex
Buy Now
Datasheet
|
Compare Parts:
0015910240
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015910240
This table gives cross-reference parts and alternative options found for 0015910240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015910240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98330-424HLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0015910240 vs 98330-424HLF |
54202-G12-12 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0015910240 vs 54202-G12-12 |
93662-104A24 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0015910240 vs 93662-104A24 |
94623-924H | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0015910240 vs 94623-924H |
95086-924H | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0015910240 vs 95086-924H |
74938-324HLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0015910240 vs 74938-324HLF |
79682-324 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0015910240 vs 79682-324 |
73502-924HLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0015910240 vs 73502-924HLF |
79682-924 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0015910240 vs 79682-924 |
78588-324 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0015910240 vs 78588-324 |