Part Details for 0015477650 by Molex
Overview of 0015477650 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015477650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015477650-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 840 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1093 | Buy Now |
DISTI #
0015477650
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0015477650) RoHS: Compliant Min Qty: 840 Package Multiple: 168 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$5.0918 / $8.9096 | Buy Now |
DISTI #
MOL15-47-7650
|
Heilind Electronics | CGRID VT SHRD HDR W/PG 15 SAU 50CKT | Americas - 78 in Stock |
|
$6.4427 / $7.7314 | Buy Now |
DISTI #
0015477650
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0015477650) RoHS: Compliant Min Qty: 840 Package Multiple: 168 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$5.0918 / $8.9096 | Buy Now |
DISTI #
MOL15-47-7650
|
Interstate Connecting Components | CGRID VT SHRD HDR W/PG 15 SAU 50CKT | 26 |
|
$6.4427 / $7.7314 | Buy Now |
Part Details for 0015477650
0015477650 CAD Models
0015477650 Part Data Attributes:
|
0015477650
Molex
Buy Now
Datasheet
|
Compare Parts:
0015477650
Molex
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015477650
This table gives cross-reference parts and alternative options found for 0015477650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015477650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-F3425LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0015477650 vs 54102-F3425LF |
54102-F0525LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0015477650 vs 54102-F0525LF |
54102-F3225LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0015477650 vs 54102-F3225LF |
54102-F3425LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0015477650 vs 54102-F3425LF |
90131-1105 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0015477650 vs 90131-1105 |
54102-F3225LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0015477650 vs 54102-F3225LF |
54102-F3025LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0015477650 vs 54102-F3025LF |
54102-F3025LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0015477650 vs 54102-F3025LF |
54102-F1025LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0015477650 vs 54102-F1025LF |
54102-F1025LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0015477650 vs 54102-F1025LF |