Part Details for 0015477632 by Molex
Overview of 0015477632 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0015477632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015477632-ND
|
DigiKey | CONN HEADER VERT 32POS 2.54MM Min Qty: 1056 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5179 | Buy Now |
DISTI #
0015477632
|
Avnet Americas | Conn Shrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0015477632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 697 |
|
$6.7953 / $9.5324 | Buy Now |
DISTI #
MOL15-47-7632
|
Heilind Electronics | CGRID VT SHRD HDR W/PG 15 SAU 32CKT | Americas - 0 in Stock |
|
$5.8644 / $5.9520 | Buy Now |
Part Details for 0015477632
0015477632 CAD Models
0015477632 Part Data Attributes:
|
0015477632
Molex
Buy Now
Datasheet
|
Compare Parts:
0015477632
Molex
CGrid VT Shrd Hdr w/Pg 15 SAu 32Ckt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |