Part Details for 0015474257 by Molex
Overview of 0015474257 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015474257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015474257-ND
|
DigiKey | CONN CIC FFC RCPT 25POS 2.54MM Min Qty: 480 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5031 | Buy Now |
DISTI #
0015474257
|
Avnet Americas | Conn IDC Connector F 25 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0015474257) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.2508 / $11.4055 | Buy Now |
DISTI #
MOL15-47-4257
|
Heilind Electronics | SL FFC/FPC OPT G FEMALE 30 SA 25CKT | Americas - 0 in Stock |
|
$6.2287 / $7.5861 | Buy Now |
Part Details for 0015474257
0015474257 CAD Models
0015474257 Part Data Attributes:
|
0015474257
Molex
Buy Now
Datasheet
|
Compare Parts:
0015474257
Molex
Card Edge Connector, 25 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STACKED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |